21.340.5753.0
Wieland ElectricConn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.5753.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords:
2134057530
IN STOCK:
67
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.44
$52.200
25
$7.29
$182.250
50
$6.74
$337.000
100
$6.60
$660.000
250
$6.46
$1,615.000
500
$6.39
$3,195.000
1,000
$6.33
$6,330.000
2,500
+
$6.27
$15,675.000