21.340.6053.0
Wieland ElectricConn Appliance Terminal Block F 20 POS 13.5mm Screw RA Cable Mount 41A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.340.6053.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 20 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords:
2134060530
IN STOCK:
48
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$9.19
$229.750
50
$8.81
$440.500
100
$8.57
$857.000
250
$8.14
$2,035.000
500
$7.94
$3,970.000
1,000
+
$7.82
$7,820.000