21.341.3253.0
Wieland ElectricConn Appliance Terminal Block F 4 POS 14.5mm Screw RA Cable Mount 57A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC part 21.341.3253.0 is a high-quality appliance terminal block designed for professional applications. It features four positions and a compact 14.5mm pitch, making it suitable for a variety of electrical connections. The terminal block is equipped with a convenient right-angle cable mount and can accommodate cables up to 57A. With its robust construction and easy-to-use screw connection, this terminal block ensures secure and reliable connections for your appliances. Whether you're working on a new installation or upgrading an existing system, the WIELAND ELECTRIC part 21.341.3253.0 is an excellent choice for your electrical needs.
Search Keywords:
2134132530
IN STOCK:
858
Ships today, if you order in
Manufacturer Stock:
2,298
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$4.629
$46.290
50
$3.235
$161.750
250
$2.926
$731.500
500
$2.865
$1,432.500
1,000
$2.836
$2,836.000
2,500
$2.808
$7,020.000
5,000
$2.780
$13,900.000
7,500
+
$2.752
$20,640.000