21.341.3353.0
Wieland ElectricConn Appliance Terminal Block F 6 POS 14.5mm Screw RA Cable Mount 57A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
The Wieland Electric part 21.341.3353.0 is a high-quality Conn Appliance Terminal Block that is designed for secure and efficient connections in various electrical applications. With 6 positions and a 14.5mm screw terminal, this terminal block offers reliable connectivity for your appliances. It features a right-angle cable mount, making it easy to install in tight spaces. The terminal block also has a high current rating of 57A, ensuring it can handle high-power applications with ease. Trust Wieland Electric for top-notch quality and performance in your electrical connections.
Search Keywords:
2134133530
IN STOCK:
494
Ships today, if you order in
Manufacturer Stock:
1,648
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$7.875
$39.375
50
$5.471
$273.550
100
$4.848
$484.800
250
$4.521
$1,130.250
500
$4.438
$2,219.000
1,000
$4.393
$4,393.000
2,500
$4.349
$10,872.500
5,000
+
$4.306
$21,530.000