21.341.3553.0
Wieland ElectricConn Appliance Terminal Block F 10 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.3553.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 10 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134135530
IN STOCK:
245
Ships today, if you order in
Manufacturer Stock:
29
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$11.14
$55.700
25
$7.78
$194.500
50
$7.12
$356.000
100
$6.97
$697.000
250
$6.82
$1,705.000
500
$6.72
$3,360.000
1,000
$6.62
$6,620.000
2,500
+
$6.52
$16,300.000