21.341.3853.0
Wieland ElectricConn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.3853.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134138530
IN STOCK:
65
Ships today, if you order in
Manufacturer Stock:
48
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$13.87
$69.350
25
$11.20
$280.000
50
$10.85
$542.500
100
$10.62
$1,062.000
250
$10.52
$2,630.000
500
$10.41
$5,205.000
1,000
+
$10.31
$10,310.000