21.341.4053.0
Wieland ElectricConn Appliance Terminal Block F 20 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.4053.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 20 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134140530
IN STOCK:
0
Manufacturer Stock:
78
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/27/24
Quantity
Unit Price
Ext. Price
5
$26.52
$132.600
25
$20.07
$501.750
50
$19.64
$982.000
100
$17.80
$1,780.000
250
$16.74
$4,185.000
500
$15.44
$7,720.000
1,000
+
$15.21
$15,210.000