21.341.4253.0
Wieland ElectricConn Appliance Terminal Block F 24 POS 14.5mm Screw RA Cable Mount 57A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.4253.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Description:The WIELAND ELECTRIC part 21.341.4253.0 is a convenient and reliable Conn Appliance Terminal Block, suitable for a variety of applications. With 24 positions and a compact 14.5mm screw size, this terminal block allows for easy and secure connections. It features a right-angle cable mount, ensuring a space-saving and neat installation. With a current rating of 57A, this terminal block is capable of handling high power requirements. Designed for efficiency and durability, the WIELAND ELECTRIC part 21.341.4253.0 is the perfect solution for your appliance connection needs.
Search Keywords:
2134142530
IN STOCK:
76
Can Ship immediately
Manufacturer Stock:
1,127
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$27.25
$27.250
10
$19.05
$190.500
25
$17.48
$437.000
50
$17.02
$851.000
100
$16.56
$1,656.000
250
$16.40
$4,100.000
500
+
$16.23
$8,115.000