21.341.4257.0
Wieland ElectricConn Appliance Terminal Block F 24 POS 14.5mm Screw RA Cable Mount 57A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.4257.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
57 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 24 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords:
2134142570
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$17.39
$17.390
10
$15.51
$155.100
25
$15.05
$376.250
50
$14.61
$730.500
100
$13.81
$1,381.000
250
$13.45
$3,362.500
500
+
$13.24
$6,620.000