Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.5153.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 41A
Search Keywords:
2134151530
IN STOCK:
205
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.58
$39.500
250
$1.30
$325.000
500
$1.25
$625.000
1,000
$1.20
$1,200.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
$1.11
$8,325.000
10,000
+
$1.09
$10,900.000