Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.5353.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Panel Mount
Gender:
PL
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block PL 6 POS Screw ST Panel Mount 41A
Search Keywords:
2134153530
IN STOCK:
121
Ships today, if you order in
Manufacturer Stock:
1,717
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.18
$45.900
50
$5.96
$298.000
100
$5.80
$580.000
250
$5.61
$1,402.500
500
$5.55
$2,775.000
1,000
$5.50
$5,500.000
2,500
$5.44
$13,600.000
5,000
+
$5.39
$26,950.000