21.341.5653.0
Wieland ElectricConn Appliance Terminal Block F 12 POS 13.5mm Screw RA Cable Mount 41A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.5653.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 12 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords:
2134156530
IN STOCK:
86
Can Ship immediately
Manufacturer Stock:
323
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$7.93
$198.250
50
$7.25
$362.500
100
$7.10
$710.000
250
$6.95
$1,737.500
500
$6.88
$3,440.000
1,000
$6.81
$6,810.000
2,500
+
$6.74
$16,850.000