21.341.5753.0
Wieland ElectricConn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.5753.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Appliance Terminal Block F 14 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords:
2134157530
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
109
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.04
$45.200
25
$8.25
$206.250
50
$7.90
$395.000
100
$7.69
$769.000
250
$7.30
$1,825.000
500
$7.12
$3,560.000
1,000
+
$7.01
$7,010.000