help desk software
DATA SHEET

21.341.5853.0

Wieland Electric

Conn Appliance Terminal Block F 16 POS 13.5mm Screw RA Cable Mount 41A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
21.341.5853.0
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Appliance Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
13.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
N/A
Operating Temperature:
N/A
This WIELAND ELECTRIC part 21.341.5853.0 is a high-quality Conn Appliance Terminal Block featuring 16 positions and a compact 13.5mm screw design with a right angle cable mount. This terminal block is ideal for securely connecting electrical cables in appliances and offers a maximum current carrying capacity of 41A, making it a reliable choice for various applications.
Search Keywords:
2134158530
IN STOCK: 0
Manufacturer Stock:
64   can ship 12/2/24
On Order:
120   can ship 11/29/24 
Minimum Order:
5
Factory Lead-Time
7 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.93
$74.650
25
$10.44
$261.000
50
$9.64
$482.000
100
$9.44
$944.000
250
$9.24
$2,310.000
500
$9.15
$4,575.000
1,000 +
$9.06
$9,060.000
Tools/3D Models