25.003.0453.0
Wieland ElectricConn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.003.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Card Edge Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
6 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords:
2500304530
IN STOCK:
71
Ships today, if you order in
Manufacturer Stock:
35
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$7.222
$36.110
50
$5.047
$252.350
100
$4.663
$466.300
250
$4.469
$1,117.250
500
$4.424
$2,212.000
1,000
$4.380
$4,380.000
2,500
$4.336
$10,840.000
5,000
+
$4.293
$21,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB (80 X 80 X 25.4mm)
SSSF021900
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
281-663
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
1789090000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 5A Box
BZ-RW842214-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...