25.160.0453.0
Wieland ElectricConn Cage Clamp Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.160.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords:
2516004530
IN STOCK:
214
Ships today, if you order in
Manufacturer Stock:
545
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.500
$62.500
250
$1.587
$396.750
500
$1.553
$776.500
1,000
$1.464
$1,464.000
2,500
$1.448
$3,620.000
5,000
$1.433
$7,165.000
7,500
$1.419
$10,642.500
10,000
+
$1.405
$14,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225398-7
BNC DUAL CRIMP JACJ
3540S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
25.160.0253.0
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 30A Carton
HW9Z-K11
Switch Access Square Cover Push Button Switch
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk