help desk software
DATA SHEET

25.161.0453.0

Wieland Electric

Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.161.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords:
2516104530
IN STOCK: 150
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.075
$51.875
250
$1.326
$331.500
500
$1.298
$649.000
1,000
$1.214
$1,214.000
2,500
$1.198
$2,995.000
5,000
$1.186
$5,930.000
7,500
$1.174
$8,805.000
10,000 +
$1.162
$11,620.000
Tools/3D Models
Product Guides