25.163.0353.0
Wieland ElectricConn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.163.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.163.0353.0 is a highly reliable and efficient Conn Cage Clamp Terminal Block. It features 3 positions and a 5.08mm pitch, making it perfect for various electrical applications. With a solder ST thru-hole design, this terminal block ensures secure and stable connections. It is capable of handling a current of up to 30A, providing exceptional performance. Packaged in a convenient carton, this terminal block is a must-have for any electrical project requiring secure and efficient connections.
Search Keywords:
2516303530
IN STOCK:
3,996
Can Ship immediately
Manufacturer Stock:
9,181
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.371
$34.275
250
$1.261
$315.250
500
$1.245
$622.500
1,000
$1.205
$1,205.000
2,500
$1.171
$2,927.500
5,000
$1.159
$5,795.000
7,500
$1.147
$8,602.500
10,000
+
$1.136
$11,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66102-6
III+ PIN,24-20,30AU<10,STRIP
25.163.0253.0
PCB Terminal - Type 8291 - 5mm Pitch - Unmarked - 2 PINS
AE101MD1AB
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Brac...
ECA-1HM220I
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85°C Automotive Ammo
70-124-2
Conn Relay Socket SKT 11 POS Solder ST Panel Mount