25.163.3253.0
Wieland ElectricConn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.163.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Carton
Search Keywords:
2516332530
IN STOCK:
330
Can Ship immediately
Manufacturer Stock:
243
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
25
$2.417
$60.425
250
$1.551
$387.750
500
$1.500
$750.000
1,000
$1.422
$1,422.000
2,500
$1.406
$3,515.000
5,000
$1.392
$6,960.000
7,500
$1.378
$10,335.000
10,000
+
$1.365
$13,650.000
DOWNLOADS