25.163.3453.0
Wieland ElectricConn Cage Clamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.163.3453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Current Rating:
16 A
Conn Cage Clamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 16A Carton
Search Keywords:
2516334530
IN STOCK:
0
Manufacturer Stock:
15
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.158
$41.580
50
$2.906
$145.300
250
$2.628
$657.000
500
$2.573
$1,286.500
1,000
$2.547
$2,547.000
2,500
$2.522
$6,305.000
5,000
$2.497
$12,485.000
7,500
+
$2.472
$18,540.000
Product Guides