help desk software
DATA SHEET

25.191.0253.0

Wieland Electric

Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.191.0253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519102530
IN STOCK: 584
Ships today, if you order in
Manufacturer Stock:
830   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.415
$35.375
250
$0.999
$249.750
500
$0.923
$461.500
1,000
$0.903
$903.000
2,500
$0.884
$2,210.000
5,000
$0.876
$4,380.000
7,500
$0.867
$6,502.500
10,000 +
$0.858
$8,580.000
Tools/3D Models
Product Guides