25.191.0353.0
Wieland ElectricConn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.191.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519103530
IN STOCK:
443
Ships today, if you order in
Manufacturer Stock:
5,117
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.44
$61.000
100
$1.71
$171.000
250
$1.54
$385.000
500
$1.49
$745.000
1,000
$1.41
$1,410.000
2,500
$1.39
$3,475.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
Product Guides