25.191.0653.0
Wieland ElectricConn Cage Clamp Terminal Block 6 POS 5mm Solder ST Thru-Hole 10A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.191.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Experience reliable and efficient connections with WIELAND ELECTRIC part 25.191.0653.0. This terminal block features a 6 position Conn Cage Clamp design that securely holds wires in place, along with a 5mm pitch for easy soldering. With a 10A rating, this terminal block is ideal for a variety of industrial applications. Each terminal block is sold in a convenient carton packaging for easy storage and installation.
Search Keywords:
2519106530
IN STOCK:
450
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.293
$42.930
50
$3.000
$150.000
250
$2.713
$678.250
500
$2.656
$1,328.000
1,000
$2.630
$2,630.000
2,500
$2.603
$6,507.500
5,000
$2.577
$12,885.000
7,500
+
$2.552
$19,140.000
Product Guides