Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.192.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A
Search Keywords:
2519203530
IN STOCK:
0
Manufacturer Stock:
182
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.219
$30.475
250
$0.990
$247.500
500
$0.946
$473.000
1,000
$0.905
$905.000
2,500
$0.868
$2,170.000
5,000
$0.845
$4,225.000
7,500
$0.832
$6,240.000
10,000
+
$0.820
$8,200.000
Product Guides