25.192.0853.0
Wieland ElectricConn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.192.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519208530
IN STOCK:
175
Can Ship immediately
Manufacturer Stock:
117
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
10
$4.461
$44.610
50
$3.118
$155.900
250
$2.777
$694.250
500
$2.630
$1,315.000
1,000
$2.604
$2,604.000
2,500
$2.578
$6,445.000
5,000
$2.552
$12,760.000
7,500
+
$2.527
$18,952.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SP4-L2-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
SP4-SF
Relay Sockets Screw Terminal Chassis Mount
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...