25.192.0953.0
Wieland ElectricConn Cage Clamp Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.192.0953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cage Clamp Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-30 AWG
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519209530
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
10
$5.512
$55.120
50
$3.852
$192.600
250
$3.449
$862.250
500
$3.344
$1,672.000
1,000
$3.310
$3,310.000
2,500
$3.277
$8,192.500
5,000
$3.245
$16,225.000
7,500
+
$3.212
$24,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55D36-01-1-AJN
5 positions 36deg Rotary Switch, 115 V, 200 mA, Flat | Grayhill 55D36-01-1-AJN
9230-64-RC
RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag
236-401
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - co...