25.192.1653.0
Wieland ElectricConn Cage Clamp Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.192.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
16
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519216530
IN STOCK:
49
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$8.131
$40.655
25
$5.682
$142.050
100
$5.250
$525.000
250
$5.031
$1,257.750
500
$4.981
$2,490.500
1,000
$4.931
$4,931.000
2,500
$4.882
$12,205.000
5,000
+
$4.833
$24,165.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3501H-1-103L
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) T...
E22-00AX
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 125VDC 74.57VA 0.15N Scre...
1A213028G
Strip Thumb-Pushwheel Printed Circuit Board Switches
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
T18-C5
Hakko T18 Series Bevel Soldering Tip 45 50mm for FX8801