25.193.0253.0
Wieland ElectricConn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.193.0253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519302530
IN STOCK:
1,516
Can Ship immediately
Manufacturer Stock:
477
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.278
$31.950
250
$0.865
$216.250
500
$0.772
$386.000
1,000
$0.726
$726.000
2,500
$0.682
$1,705.000
5,000
$0.676
$3,380.000
7,500
$0.669
$5,017.500
10,000
+
$0.662
$6,620.000
Product Guides