25.193.0453.0
Wieland ElectricConn Cage Clamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.193.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519304530
IN STOCK:
158
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$2.142
$53.550
250
$1.370
$342.500
500
$1.340
$670.000
1,000
$1.255
$1,255.000
2,500
$1.240
$3,100.000
5,000
$1.227
$6,135.000
7,500
$1.215
$9,112.500
10,000
+
$1.203
$12,030.000
Product Guides