25.193.0653.0
Wieland ElectricConn Cage Clamp Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.193.0653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
Straight
Gender:
N/A
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Carton
Search Keywords:
2519306530
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
810
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$3.250
$32.500
100
$2.265
$226.500
250
$2.033
$508.250
500
$1.957
$978.500
1,000
$1.865
$1,865.000
2,500
$1.846
$4,615.000
5,000
$1.828
$9,140.000
7,500
+
$1.809
$13,567.500
Product Guides