Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.313.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
F
Mounting:
Wall Mount
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
6.5 A
Termination Method:
Wire Wrap
Operating Temperature:
N/A
Conn Shrouded Header F 10 POS 5.08mm Wire Wrap ST Wall Mount Carton
Search Keywords:
2531310530
IN STOCK:
25
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
25
$11.66
$291.500
50
$11.51
$575.500
100
$11.37
$1,137.000
250
$11.25
$2,812.500
500
$11.14
$5,570.000
1,000
+
$11.03
$11,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
597-6401-607F
597 SMD LED 1206 pkg RevMount Yellow 588nm, 7in Reel
25.313.0653.0
Conn Shrouded Header F 6 POS 5.08mm Wire Wrap ST Wall Mount Carton
25.313.0553.0
Conn Shrouded Header F 5 POS 5.08mm Wire Wrap ST Wall Mount Carton
BS-33-8-P
Terminal Spade Connector - 8 Stud - Crimp - Insulated - 10-12 AWG - Free Hanging (In-Line...
25.323.0653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton