Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0253.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Terminal Block F 2 POS 5mm ST Thru-Hole
Search Keywords:
2532002531
IN STOCK:
562
Can Ship immediately
Manufacturer Stock:
117
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
25
$2.778
$69.450
100
$1.941
$194.100
250
$1.761
$440.250
500
$1.702
$851.000
1,000
$1.615
$1,615.000
2,500
$1.594
$3,985.000
5,000
$1.578
$7,890.000
7,500
+
$1.562
$11,715.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
23J470E
Res Wirewound 470 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
25.320.0653.1
Pluggable Terminal Block - 5 mm - 6 Positions - 12AWG - 15 A.
ERZ-V20D101
Var 60VAC/85VDC 10000A 100V Radial Bulk