25.320.0353.1
Wieland ElectricPluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0353.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C
The 25.320.0353.1 is a 3-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.
Search Keywords:
2532003531
IN STOCK:
376
Can Ship immediately
Manufacturer Stock:
845
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
10
$2.480
$24.800
100
$2.199
$219.900
250
$2.137
$534.250
500
$2.088
$1,044.000
1,000
$2.029
$2,029.000
2,500
$2.009
$5,022.500
5,000
$1.989
$9,945.000
7,500
+
$1.969
$14,767.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25-7307
Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
2120A4
Neon Panel Mount Indicator White .310″ Small Dome 125V Wire Leads
25.320.0253.1
Conn Terminal Block F 2 POS 5mm ST Thru-Hole