25.320.0453.1
Wieland ElectricPluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0453.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C
The 25.320.0453.1 is a 4-pole pluggable PCB Terminal Block with tin-plated bronze contacts. The plug-in terminal strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6 and captive nickel-plated brass screws are secured against loosening.
Search Keywords:
2532004531
IN STOCK:
163
Ships today, if you order in
Manufacturer Stock:
2,658
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$6.42
$64.200
50
$4.19
$209.500
250
$3.42
$855.000
500
$3.09
$1,545.000
1,000
$3.04
$3,040.000
2,500
$3.00
$7,500.000
5,000
$2.95
$14,750.000
7,500
+
$2.91
$21,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25-7307
UHF (M), 3-PIECE,RG-58
83-878
Conn UHF 0Hz to 300MHz Solder ST Panel Mount F Silver
25.320.0253.1
Conn Terminal Block F 2 POS 5mm ST Thru-Hole
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.