25.320.0653.1
Wieland ElectricPluggable Terminal Block - 5 mm - 6 Positions - 12AWG - 15 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0653.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C
The 25.320.0653.1 is a 6-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.
Search Keywords:
2532006531
IN STOCK:
268
Can Ship immediately
Manufacturer Stock:
332
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$8.68
$43.400
50
$5.61
$280.500
100
$5.46
$546.000
250
$5.26
$1,315.000
500
$5.21
$2,605.000
1,000
$5.16
$5,160.000
2,500
$5.10
$12,750.000
5,000
+
$5.05
$25,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-15.0-01-V
Circuit Breaker Magnetic 2Pole 15A
IELK1-1-72-15.0-01-V
Circuit Breaker Magnetic 1Pole 15A
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
206036-1
RECEPT,SZ 17-16 CPC
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.