25.320.0853.1
Wieland ElectricPluggable Terminal Block - 5 mm - 8 Positions - 12AWG - 15 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.0853.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C
The 25.320.0853.1 is a 8-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.
Search Keywords:
2532008531
IN STOCK:
270
Can Ship immediately
Manufacturer Stock:
252
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$8.85
$44.250
25
$6.19
$154.750
100
$5.55
$555.000
250
$5.38
$1,345.000
500
$5.32
$2,660.000
1,000
$5.27
$5,270.000
2,500
$5.22
$13,050.000
5,000
+
$5.16
$25,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
1-480270-0
Connector Housing - Commercial MATE-N-LOK Series - Plug - 6 Ways - 4.95 mm.
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
1-480340-0
06P CMNL CAP HSG F/H NATL
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...