25.320.1053.1
Wieland ElectricPluggable Terminal Block - 5 mm - 10 Positions - 12AWG - 15 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.320.1053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
100(Max) °C
The 25.320.1053.1 is a 10-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.
Search Keywords:
2532010531
IN STOCK:
106
Can Ship immediately
Manufacturer Stock:
3,549
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$7.53
$188.250
50
$6.89
$344.500
100
$6.75
$675.000
250
$6.60
$1,650.000
500
$6.54
$3,270.000
1,000
$6.47
$6,470.000
2,500
+
$6.41
$16,025.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-5.00-01-V
Circuit Breaker Magnetic 1Pole 5A
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions