25.330.3353.1
Wieland ElectricConn Shrouded Header (4 Sides) M 3 POS 5mm Solder ST Top Entry Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.330.3353.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header (4 Sides) M 3 POS 5mm Solder ST Top Entry Thru-Hole
Search Keywords:
2533033531
IN STOCK:
837
Can Ship immediately
Manufacturer Stock:
850
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/17/24
Quantity
Unit Price
Ext. Price
25
$1.538
$38.450
250
$1.016
$254.000
500
$0.855
$427.500
1,000
$0.830
$830.000
2,500
$0.793
$1,982.500
5,000
$0.781
$3,905.000
7,500
$0.770
$5,775.000
10,000
+
$0.758
$7,580.000
Product Guides