Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.330.3553.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole Strip
Search Keywords:
2533035531
IN STOCK:
375
Ships today, if you order in
Manufacturer Stock:
1,136
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.025
$50.625
250
$1.283
$320.750
500
$1.255
$627.500
1,000
$1.182
$1,182.000
2,500
$1.167
$2,917.500
5,000
$1.155
$5,775.000
7,500
$1.144
$8,580.000
10,000
+
$1.132
$11,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.330.3853.1
Terminal Block - Header - 8 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Hol...
25.330.4053.1
Terminal Block - Header - 10 Positions - 5 mm Pitch - 15 A - 300 V - Vertical - Through Ho...
ECS-.327-12.5-8X-C
Crystal - 32.768KHz ±10ppm - 12.5pF - 35kohm - -10°C to 60°C - Thru Hole - Cylindrical Can...