Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.330.3953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole
Search Keywords:
2533039530
IN STOCK:
0
Manufacturer Stock:
243
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.57
$25.700
100
$2.09
$209.000
250
$2.00
$500.000
500
$1.94
$970.000
1,000
$1.83
$1,830.000
2,500
$1.79
$4,475.000
5,000
$1.74
$8,700.000
7,500
+
$1.71
$12,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.325.3953.0
Conn Rising Cage Terminal Block F 9 POS 5mm Screw ST Cable Mount 15A Carton
25.325.4053.0
Conn Rising Cage Terminal Block F 10 POS 5mm Screw ST Cable Mount 15A Carton
25.330.4053.0
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
90120-0766
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
90120-0768
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray