help desk software

25.330.4053.0

Wieland Electric

Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.330.4053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
Search Keywords:
2533040530
IN STOCK: 0
Manufacturer Stock:
126   can ship 10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks can ship 11/1/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.550
$35.500
100
$2.506
$250.600
250
$2.266
$566.500
500
$2.219
$1,109.500
1,000
$2.197
$2,197.000
2,500
$2.175
$5,437.500
5,000
$2.153
$10,765.000
7,500 +
$2.131
$15,982.500
DOWNLOADS