25.332.3453.1
Wieland ElectricTerminal Block - Header - 5 mm - 4 Positions - 15 A - 300 V - Through Hole Right Angle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.332.3453.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The 25.332.3453.1 is a 4-pole unmarked through-hole horizontal Terminal Block Header with tin-plated bronze contacts. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6 and captive nickel-plated brass screws are secured against loosening.
Search Keywords:
2533234531
IN STOCK:
234
Can Ship immediately
Manufacturer Stock:
13,222
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
25
$1.925
$48.125
250
$1.239
$309.750
500
$1.181
$590.500
1,000
$1.125
$1,125.000
2,500
$1.104
$2,760.000
5,000
$1.093
$5,465.000
7,500
$1.082
$8,115.000
10,000
+
$1.071
$10,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25.320.0253.1
Conn Terminal Block F 2 POS 5mm ST Thru-Hole
25-7307
Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut