25.332.3853.1
Wieland ElectricTerminal Block - Header - 5 mm - 8 Positions - 15 A - 300 V - Through Hole Right Angle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.332.3853.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The 25.332.3853.1 is a 8-position 15A black pluggable Terminal Block Header with through-hole right-angle block orientation. It has tin-plated bronze contact with polyamide housing and a nickel-plated copper alloy clamping screw. The metal part is either recessed or enclosed in the insulating body, providing circuit protection and dead-front safety. The terminal block connector provides with captive wire-protection and the terminal screws are captive and secured against loosening.
Search Keywords:
2533238531
IN STOCK:
224
Can Ship immediately
Manufacturer Stock:
526
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$3.750
$37.500
100
$2.612
$261.200
250
$2.298
$574.500
500
$2.208
$1,104.000
1,000
$2.146
$2,146.000
2,500
$2.124
$5,310.000
5,000
$2.103
$10,515.000
7,500
+
$2.082
$15,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
IELK1-1-72-30.0-01-V
Circuit Breaker Magnetic 1Pole 30A
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
MS-3-142
Connector Accessories Marker Strip Straight
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.