Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.332.5053.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The 25.332.5053.1 is a 20-position 15A black pluggable terminal block header with through-hole right-angle block orientation. It has tin-plated bronze contact with polyamide housing and a nickel-plated copper alloy clamping screw. Color is black.
Search Keywords:
2533250531
IN STOCK:
153
Ships today, if you order in
Manufacturer Stock:
58
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
5
$7.154
$35.770
50
$5.000
$250.000
100
$4.620
$462.000
250
$4.427
$1,106.750
500
$4.383
$2,191.500
1,000
$4.339
$4,339.000
2,500
$4.296
$10,740.000
5,000
+
$4.253
$21,265.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
6VM1S
Power Entry Module Unfiltered M 3 POS 120VAC/250VAC 6A Switch/Fuse ST 1 Port
25.320.2053.1
Terminal Block - Pluggable - 20 Position - 22-12AWG