25.340.0353.0
Wieland ElectricConn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.340.0353.0 is a high-quality rising cage terminal block perfect for connecting wires in electrical applications. This terminal block features 3 positions with a 5.08mm pitch, allowing for secure and reliable connections. The terminal block is designed with easy-to-use screw connections and a right-angled cable mount for added convenience. With a maximum current rating of 15A, this terminal block is ideal for medium to high power applications. Each terminal block is sold in a carton for easy transportation and storage. Trust WIELAND ELECTRIC for all your electrical connection needs.
Search Keywords:
2534003530
IN STOCK:
488
Can Ship immediately
Manufacturer Stock:
1,134
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
10
$4.997
$49.970
100
$3.144
$314.400
250
$2.670
$667.500
500
$2.401
$1,200.500
1,000
$2.370
$2,370.000
2,500
$2.346
$5,865.000
5,000
$2.323
$11,615.000
7,500
+
$2.299
$17,242.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
8373K107
Switch Toggle ON None ON DPDT Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Thr...
25.340.0753.0
Conn Rising Cage Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
25.346.0253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.346.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton