Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.2053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 25.340.2053.0 is a 20-position 15A black pluggable terminal block header with through-hole right-angle block orientation. It has tin-plated bronze contact with polyamide housing and a nickel-plated copper alloy clamping screw. Color is gray.
Search Keywords:
2534020530
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$15.675
$15.675
5
$14.250
$71.250
25
$13.000
$325.000
50
$12.460
$623.000
100
$11.960
$1,196.000
250
$11.500
$2,875.000
500
$11.220
$5,610.000
1,000
+
$11.050
$11,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0453.0
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross S...
25.340.0653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1253.0
Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1453.0
Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.2453.0
Terminal Block - Header - 5.08 mm - 24 Positions - 15 A - 300 V