25.340.3353.0
Wieland ElectricConn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords:
2534033530
Possible Replacement options available. See Alternatives
IN STOCK:
204
Can Ship immediately
Manufacturer Stock:
2,126
can ship
10/28/24
On Order:
400
can ship 11/1/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
10
$4.867
$48.670
100
$3.011
$301.100
250
$2.926
$731.500
500
$2.719
$1,359.500
1,000
$2.692
$2,692.000
2,500
$2.665
$6,662.500
5,000
$2.638
$13,190.000
7,500
+
$2.612
$19,590.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
508-AG11D
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
25.340.4053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.3653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
25.350.3653.0
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole
AK67421-0.5
Cable Assembly USB 0.5m Micro USB Type B to USB Type A 5 to 4 POS M-M Crimp-Crimp 28AWG