25.340.3453.0
Wieland ElectricConn Rising Cage Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.3453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The Wieland Electric part 25.340.3453.0 is a rising cage terminal block designed for convenient wiring connections. It features a compact design with 4 positions and a 5.08mm screw for secure wire connections. This terminal block is mounted on a right-angle cable mount for easy installation and has a maximum current rating of 15A. It comes in a carton packaging for bulk orders or stocking purposes. Ideal for various electrical applications, this terminal block ensures reliable and efficient wiring connections.
Search Keywords:
2534034530
IN STOCK:
891
Can Ship immediately
Manufacturer Stock:
3,653
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$4.680
$46.800
50
$3.271
$163.550
250
$2.915
$728.750
500
$2.750
$1,375.000
1,000
$2.719
$2,719.000
2,500
$2.692
$6,730.000
5,000
$2.665
$13,325.000
7,500
+
$2.638
$19,785.000
Product Guides
CUSTOMERS
ALSO BOUGHT
01.001.5593.0
Connector Accessories End Cover with Label Holder Polyamide 6 Box
01.001.5753.0
Connector Accessories Housing Middle Section Polyamide 6 Box
05.583.0053.0
Connector Accessories Universal Foot
25.350.3453.0
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box