25.340.3553.0
Wieland ElectricConn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.3553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords:
2534035530
IN STOCK:
45
Ships today, if you order in
Manufacturer Stock:
1,144
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$7.895
$39.475
50
$5.518
$275.900
100
$4.967
$496.700
250
$4.688
$1,172.000
500
$4.604
$2,302.000
1,000
$4.521
$4,521.000
2,500
$4.476
$11,190.000
5,000
+
$4.431
$22,155.000
Product Guides