25.340.3653.0
Wieland ElectricConn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.3653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.340.3653.0 is a compact and durable Conn Rising Cage Terminal Block. It offers an easy and secure way to connect wires in various electrical applications. With a 6-position configuration and a 5.08mm screw pitch, this terminal block is designed for efficient and reliable cable mounting. The right-angled orientation of the screws allows for space-saving installation, especially in tight spaces. With a current rating of 15A, this terminal block ensures safe and efficient power transfer. It comes in a convenient carton packaging for easy storage and transportation. Trust WIELAND ELECTRIC for the highest quality and performance in electrical connections.
Search Keywords:
2534036530
IN STOCK:
110
Can Ship immediately
Manufacturer Stock:
947
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$7.255
$36.275
50
$5.071
$253.550
100
$4.576
$457.600
250
$4.302
$1,075.500
500
$4.167
$2,083.500
1,000
$4.125
$4,125.000
2,500
$4.084
$10,210.000
5,000
+
$4.043
$20,215.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25.340.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
508-AG11D
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
25.340.4053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
A08-LC-TT
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole